Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66289K0000X187Copy
Order Code4016078
Product RangeB66289 Series
Your Part Number
2,101 In Stock
Need more?
2,101 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.500 (CNY48.025) |
| 50+ | CNY38.630 (CNY43.6519) |
| 100+ | CNY34.760 (CNY39.2788) |
| 250+ | CNY30.880 (CNY34.8944) |
| 500+ | CNY27.010 (CNY30.5213) |
| 900+ | CNY23.130 (CNY26.1369) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.50 (CNY48.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66289K0000X187Copy
Order Code4016078
Product RangeB66289 Series
Technical Datasheet
Core TypeI
Core SizeI38/4/25
Core Material GradeN87
For Use WithTDK Power Transformers
Effective Magnetic Path Length43.6mm
Ae Effective Cross Section Area194mm²
Inductance Factor Al8.3µH
Product RangeB66289 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
I
Core Material Grade
N87
Effective Magnetic Path Length
43.6mm
Inductance Factor Al
8.3µH
SVHC
No SVHC (25-Jun-2025)
Core Size
I38/4/25
For Use With
TDK Power Transformers
Ae Effective Cross Section Area
194mm²
Product Range
B66289 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191
