Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66289K0000X149Copy
Manufacturer Standard Lead Time26 weeks
Order Code4154006
Product RangeB66289 Series
Your Part Number
577 In Stock
Need more?
577 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.450 (CNY45.7085) |
| 50+ | CNY35.400 (CNY40.002) |
| 100+ | CNY29.330 (CNY33.1429) |
| 250+ | CNY29.110 (CNY32.8943) |
| 500+ | CNY28.880 (CNY32.6344) |
| 900+ | CNY28.660 (CNY32.3858) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.45 (CNY45.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66289K0000X149Copy
Manufacturer Standard Lead Time26 weeks
Order Code4154006
Product RangeB66289 Series
Technical Datasheet
Core TypePlanar Plate/I
Core SizeI38/4/25
For Use WithTransformers
Core Material GradeN49
Effective Magnetic Path Length43.6mm
Ae Effective Cross Section Area194mm²
Inductance Factor Al5.7µH
Product RangeB66289 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Planar Plate/I
For Use With
Transformers
Effective Magnetic Path Length
43.6mm
Inductance Factor Al
5.7µH
SVHC
No SVHC (25-Jun-2025)
Core Size
I38/4/25
Core Material Grade
N49
Ae Effective Cross Section Area
194mm²
Product Range
B66289 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
