Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66289G0000X149Copy
Order Code4167347
Product RangeB66289 Series
Your Part Number
816 In Stock
Need more?
816 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.790 (CNY58.5227) |
| 10+ | CNY35.030 (CNY39.5839) |
| 50+ | CNY33.520 (CNY37.8776) |
| 100+ | CNY32.000 (CNY36.160) |
| 200+ | CNY30.480 (CNY34.4424) |
| 450+ | CNY28.960 (CNY32.7248) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.79 (CNY58.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66289G0000X149Copy
Order Code4167347
Product RangeB66289 Series
Technical Datasheet
Core TypeELP
Core SizeELP38/8/25
For Use WithTransformers
Core Material GradeN49
Effective Magnetic Path Length52.4mm
Ae Effective Cross Section Area194mm²
Inductance Factor Al4.85µH
Product RangeB66289 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
ELP
For Use With
Transformers
Effective Magnetic Path Length
52.4mm
Inductance Factor Al
4.85µH
SVHC
No SVHC (25-Jun-2025)
Core Size
ELP38/8/25
Core Material Grade
N49
Ae Effective Cross Section Area
194mm²
Product Range
B66289 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
