Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66287G0000X197Copy
Manufacturer Standard Lead Time26 weeks
Order Code2355104
Product RangeB66287G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.850 (CNY34.8605) |
| 50+ | CNY15.700 (CNY17.741) |
| 100+ | CNY13.640 (CNY15.4132) |
| 250+ | CNY13.300 (CNY15.029) |
| 500+ | CNY12.960 (CNY14.6448) |
| 1216+ | CNY12.620 (CNY14.2606) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.85 (CNY34.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66287G0000X197Copy
Manufacturer Standard Lead Time26 weeks
Order Code2355104
Product RangeB66287G Series
Technical Datasheet
Core TypeEELP
Core SizeELP32/6/20
For Use With-
Core Material GradeN97
Effective Magnetic Path Length41.4mm
Ae Effective Cross Section Area130mm²
Inductance Factor Al5.7µH
Product RangeB66287G Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B66287 series Transformer Core.
Applications
Industrial
Technical Specifications
Core Type
EELP
For Use With
-
Effective Magnetic Path Length
41.4mm
Inductance Factor Al
5.7µH
SVHC
No SVHC (25-Jun-2025)
Core Size
ELP32/6/20
Core Material Grade
N97
Ae Effective Cross Section Area
130mm²
Product Range
B66287G Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
