Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66285G0000X197Copy
Order Code4154003
Product RangeB66285 Series
Your Part Number
1,092 In Stock
Need more?
1,092 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.340 (CNY24.1142) |
| 50+ | CNY11.050 (CNY12.4865) |
| 100+ | CNY10.870 (CNY12.2831) |
| 250+ | CNY10.690 (CNY12.0797) |
| 500+ | CNY10.510 (CNY11.8763) |
| 1200+ | CNY10.320 (CNY11.6616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.34 (CNY24.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66285G0000X197Copy
Order Code4154003
Product RangeB66285 Series
Technical Datasheet
Core TypePlanar ELP
Core SizeELP22/6/16
For Use WithTransformers
Core Material GradeN97
Effective Magnetic Path Length32.5mm
Ae Effective Cross Section Area78.3mm²
Inductance Factor Al4.6µH
Product RangeB66285 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Planar ELP
For Use With
Transformers
Effective Magnetic Path Length
32.5mm
Inductance Factor Al
4.6µH
SVHC
No SVHC (25-Jun-2025)
Core Size
ELP22/6/16
Core Material Grade
N97
Ae Effective Cross Section Area
78.3mm²
Product Range
B66285 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065
