Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66283G0000X149Copy
Manufacturer Standard Lead Time31 weeks
Order Code3407801
Product RangeB66283 Series
Your Part Number
1,423 In Stock
Need more?
1,423 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY17.300 (CNY19.549) |
| 50+ | CNY9.070 (CNY10.2491) |
| 250+ | CNY8.650 (CNY9.7745) |
| 500+ | CNY8.220 (CNY9.2886) |
| 1000+ | CNY7.790 (CNY8.8027) |
| 2020+ | CNY7.360 (CNY8.3168) |
Price for:Each
Minimum: 5
Multiple: 5
CNY86.50 (CNY97.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66283G0000X149Copy
Manufacturer Standard Lead Time31 weeks
Order Code3407801
Product RangeB66283 Series
Technical Datasheet
Core TypeELP
Core SizeELP18/4/10
For Use WithPower Transformers
Core Material GradeN49
Effective Magnetic Path Length20.3mm
Ae Effective Cross Section Area39.5mm²
Inductance Factor Al2100nH
Product RangeB66283 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
ELP
For Use With
Power Transformers
Effective Magnetic Path Length
20.3mm
Inductance Factor Al
2100nH
SVHC
No SVHC (25-Jun-2025)
Core Size
ELP18/4/10
Core Material Grade
N49
Ae Effective Cross Section Area
39.5mm²
Product Range
B66283 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
