Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66210G0000X195Copy
Manufacturer Standard Lead Time54 weeks
Order Code4659470
Product RangeB66210 Series
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.300 (CNY111.079) |
| 3+ | CNY86.220 (CNY97.4286) |
| 5+ | CNY74.140 (CNY83.7782) |
| 10+ | CNY62.060 (CNY70.1278) |
| 20+ | CNY55.910 (CNY63.1783) |
| 50+ | CNY49.750 (CNY56.2175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.30 (CNY111.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66210G0000X195Copy
Manufacturer Standard Lead Time54 weeks
Order Code4659470
Product RangeB66210 Series
Technical Datasheet
Core TypeE
Core SizeE80/38/40
For Use WithTransformers
Core Material GradeN95
Effective Magnetic Path Length185mm
Ae Effective Cross Section Area785mm²
Inductance Factor Al12.2µH
Product RangeB66210 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
E
For Use With
Transformers
Effective Magnetic Path Length
185mm
Inductance Factor Al
12.2µH
SVHC
No SVHC (25-Jun-2025)
Core Size
E80/38/40
Core Material Grade
N95
Ae Effective Cross Section Area
785mm²
Product Range
B66210 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
