Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66029G0000X197Copy
Manufacturer Standard Lead Time50 weeks
Order Code4659461
Product RangeB66029 Series
Your Part Number
8 In Stock
8 more incoming. You can reserve stock now
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY383.940 (CNY433.8522) |
| 2+ | CNY366.580 (CNY414.2354) |
| 3+ | CNY349.220 (CNY394.6186) |
| 5+ | CNY331.860 (CNY375.0018) |
| 10+ | CNY314.500 (CNY355.385) |
| 20+ | CNY297.140 (CNY335.7682) |
Price for:Each
Minimum: 1
Multiple: 1
CNY383.94 (CNY433.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66029G0000X197Copy
Manufacturer Standard Lead Time50 weeks
Order Code4659461
Product RangeB66029 Series
Technical Datasheet
Core TypeE
Core SizeE140/68/40
For Use WithTransformers
Core Material GradeN97
Effective Magnetic Path Length315mm
Ae Effective Cross Section Area1585mm²
Inductance Factor Al12.7µH
Product RangeB66029 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
E
For Use With
Transformers
Effective Magnetic Path Length
315mm
Inductance Factor Al
12.7µH
SVHC
No SVHC (25-Jun-2025)
Core Size
E140/68/40
Core Material Grade
N97
Ae Effective Cross Section Area
1585mm²
Product Range
B66029 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
