Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65981Q0400K095Copy
Manufacturer Standard Lead Time32 weeks
Order Code4167337
Product RangeB65981Q Series
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.440 (CNY186.9472) |
| 5+ | CNY137.960 (CNY155.8948) |
| 10+ | CNY110.470 (CNY124.8311) |
| 20+ | CNY107.180 (CNY121.1134) |
| 40+ | CNY103.880 (CNY117.3844) |
| 72+ | CNY102.030 (CNY115.2939) |
Price for:1 Set
Minimum: 1
Multiple: 1
CNY165.44 (CNY186.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65981Q0400K095Copy
Manufacturer Standard Lead Time32 weeks
Order Code4167337
Product RangeB65981Q Series
Technical Datasheet
Core TypePQ
Core SizePQ50/50
For Use WithInductors / Transformers
Core Material GradeN95
Effective Magnetic Path Length113mm
Ae Effective Cross Section Area332mm²
Inductance Factor Al400nH
Product RangeB65981Q Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PQ
For Use With
Inductors / Transformers
Effective Magnetic Path Length
113mm
Inductance Factor Al
400nH
SVHC
No SVHC (25-Jun-2025)
Core Size
PQ50/50
Core Material Grade
N95
Ae Effective Cross Section Area
332mm²
Product Range
B65981Q Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
