Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65888B2005X000Copy
Manufacturer Standard Lead Time44 weeks
Order Code2673464
Product RangeB65888 Series
Your Part Number
528 In Stock
480 more incoming. You can reserve stock now
528 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.600 (CNY18.758) |
| 10+ | CNY11.440 (CNY12.9272) |
| 50+ | CNY8.630 (CNY9.7519) |
| 100+ | CNY8.070 (CNY9.1191) |
| 200+ | CNY7.510 (CNY8.4863) |
| 480+ | CNY7.130 (CNY8.0569) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.60 (CNY18.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65888B2005X000Copy
Manufacturer Standard Lead Time44 weeks
Order Code2673464
Product RangeB65888 Series
Technical Datasheet
For Use WithRM14 Type B65887 Series Ferrite Cores
Product RangeB65888 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B65888B2005X000 from EPCOS is a natural colour insulating washer for double clad PCBs. It is made of polycarbonate (UL94 V-0, insulation class to IEC 60085) material.
- Thickness of 0.25mm (makrofol FR7-2)
- Suitable for RM14 cores
Technical Specifications
For Use With
RM14 Type B65887 Series Ferrite Cores
SVHC
No SVHC (25-Jun-2025)
Product Range
B65888 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
