Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65888A2002X000Copy
Order Code1781872
Product RangeB65888 Series
Your Part Number
1,228 In Stock
2,520 more incoming. You can reserve stock now
1,228 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.840 (CNY7.7292) |
| 5+ | CNY5.820 (CNY6.5766) |
| 10+ | CNY4.800 (CNY5.424) |
| 25+ | CNY4.120 (CNY4.6556) |
| 50+ | CNY3.670 (CNY4.1471) |
| 120+ | CNY3.130 (CNY3.5369) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.84 (CNY7.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65888A2002X000Copy
Order Code1781872
Product RangeB65888 Series
Technical Datasheet
For Use WithRM14
Product RangeB65888 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B65888A2002X000 is a RM14-type Transformer Clamp made of stainless spring steel (tinned) with ground terminal 0.5mm thick. The magnetic properties of NiZn materials can change irreversible in high magnetic fields. Solderability to IEC 60068-2-20 standards.
- 235°C Temperature rating
Applications
Industrial
Technical Specifications
For Use With
RM14
SVHC
No SVHC (25-Jun-2025)
Product Range
B65888 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001092
