Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65887E0000R049Copy
Manufacturer Standard Lead Time22 weeks
Order Code4167334
Product RangeB65887 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.880 (CNY121.9044) |
| 5+ | CNY89.880 (CNY101.5644) |
| 10+ | CNY71.880 (CNY81.2244) |
| 20+ | CNY65.870 (CNY74.4331) |
| 40+ | CNY59.860 (CNY67.6418) |
| 60+ | CNY56.120 (CNY63.4156) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY107.88 (CNY121.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65887E0000R049Copy
Manufacturer Standard Lead Time22 weeks
Order Code4167334
Product RangeB65887 Series
Technical Datasheet
Core TypeRM
Core SizeRM14/I
Core Material GradeN49
For Use WithInductors / Transformers
Effective Magnetic Path Length70mm
Ae Effective Cross Section Area200mm²
Inductance Factor Al3.9µH
Product RangeB65887 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
RM
Core Material Grade
N49
Effective Magnetic Path Length
70mm
Inductance Factor Al
3.9µH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM14/I
For Use With
Inductors / Transformers
Ae Effective Cross Section Area
200mm²
Product Range
B65887 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034473
