Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65883A0000R097Copy
Order Code2355068
Product RangeB65883A Series
Your Part Number
81 In Stock
Need more?
81 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.860 (CNY100.4118) |
| 5+ | CNY74.180 (CNY83.8234) |
| 10+ | CNY59.490 (CNY67.2237) |
| 25+ | CNY56.610 (CNY63.9693) |
| 50+ | CNY53.730 (CNY60.7149) |
| 135+ | CNY50.850 (CNY57.4605) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY88.86 (CNY100.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65883A0000R097Copy
Order Code2355068
Product RangeB65883A Series
Technical Datasheet
Core TypePQ
Core SizePQ40/40
For Use With-
Core Material GradeN97
Effective Magnetic Path Length92.5mm
Ae Effective Cross Section Area188.3mm²
Inductance Factor Al4.5µH
Product RangeB65883A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B65883A series Transformer Core.
Applications
Industrial
Technical Specifications
Core Type
PQ
For Use With
-
Effective Magnetic Path Length
92.5mm
Inductance Factor Al
4.5µH
SVHC
No SVHC (25-Jun-2025)
Core Size
PQ40/40
Core Material Grade
N97
Ae Effective Cross Section Area
188.3mm²
Product Range
B65883A Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096615
