Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65879Q0100K095Copy
Order Code4167328
Product RangeB65879Q Series
Your Part Number
316 In Stock
Need more?
70 Delivery in 3-4 Business Days(SG stock)
246 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.060 (CNY70.1278) |
| 10+ | CNY41.810 (CNY47.2453) |
| 25+ | CNY40.450 (CNY45.7085) |
| 50+ | CNY39.080 (CNY44.1604) |
| 100+ | CNY37.720 (CNY42.6236) |
| 225+ | CNY36.350 (CNY41.0755) |
Price for:1 Set
Minimum: 1
Multiple: 1
CNY62.06 (CNY70.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65879Q0100K095Copy
Order Code4167328
Product RangeB65879Q Series
Technical Datasheet
Core TypePQ
Core SizePQ32/30
Core Material GradeN95
For Use WithInductors / Transformers
Effective Magnetic Path Length67.8mm
Ae Effective Cross Section Area153.8mm²
Inductance Factor Al100nH
Product RangeB65879Q Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PQ
Core Material Grade
N95
Effective Magnetic Path Length
67.8mm
Inductance Factor Al
100nH
SVHC
No SVHC (25-Jun-2025)
Core Size
PQ32/30
For Use With
Inductors / Transformers
Ae Effective Cross Section Area
153.8mm²
Product Range
B65879Q Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0574
