Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65879B0000R049Copy
Manufacturer Standard Lead Time32 weeks
Order Code4244687
Product RangeB65879B Series
Your Part Number
202 In Stock
Need more?
202 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.990 (CNY56.4887) |
| 5+ | CNY41.930 (CNY47.3809) |
| 10+ | CNY33.870 (CNY38.2731) |
| 20+ | CNY32.370 (CNY36.5781) |
| 40+ | CNY30.860 (CNY34.8718) |
| 75+ | CNY29.350 (CNY33.1655) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY49.99 (CNY56.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65879B0000R049Copy
Manufacturer Standard Lead Time32 weeks
Order Code4244687
Product RangeB65879B Series
Technical Datasheet
Core TypePQ
Core SizePQ32/30
For Use WithTransformers
Core Material GradeN49
Effective Magnetic Path Length67.8mm
Ae Effective Cross Section Area153.8mm²
Inductance Factor Al3.45µH
Product RangeB65879B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PQ
For Use With
Transformers
Effective Magnetic Path Length
67.8mm
Inductance Factor Al
3.45µH
SVHC
No SVHC (25-Jun-2025)
Core Size
PQ32/30
Core Material Grade
N49
Ae Effective Cross Section Area
153.8mm²
Product Range
B65879B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0574
