Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65877B0000R097Copy
Order Code2355059
Product RangeB65877B Series
Your Part Number
282 In Stock
Need more?
282 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.950 (CNY48.5335) |
| 10+ | CNY29.250 (CNY33.0525) |
| 50+ | CNY27.800 (CNY31.414) |
| 100+ | CNY26.340 (CNY29.7642) |
| 200+ | CNY24.880 (CNY28.1144) |
| 400+ | CNY23.420 (CNY26.4646) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY42.95 (CNY48.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65877B0000R097Copy
Order Code2355059
Product RangeB65877B Series
Technical Datasheet
Core TypePQ
Core SizePQ26/20
For Use With-
Core Material GradeN97
Effective Magnetic Path Length44.4mm
Ae Effective Cross Section Area122.3mm²
Inductance Factor Al5.15µH
Product RangeB65877B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B65877B series Transformer Core.
Applications
Industrial
Technical Specifications
Core Type
PQ
For Use With
-
Effective Magnetic Path Length
44.4mm
Inductance Factor Al
5.15µH
SVHC
No SVHC (25-Jun-2025)
Core Size
PQ26/20
Core Material Grade
N97
Ae Effective Cross Section Area
122.3mm²
Product Range
B65877B Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
