Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65877A0000R049Copy
Order Code4153989
Product RangeB65877A Series
Your Part Number
345 In Stock
Need more?
345 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.510 (CNY52.5563) |
| 10+ | CNY40.700 (CNY45.991) |
| 50+ | CNY33.720 (CNY38.1036) |
| 100+ | CNY33.120 (CNY37.4256) |
| 200+ | CNY32.520 (CNY36.7476) |
| 400+ | CNY31.920 (CNY36.0696) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY46.51 (CNY52.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65877A0000R049Copy
Order Code4153989
Product RangeB65877A Series
Technical Datasheet
Core TypePQ
Core SizePQ26/25
For Use WithTDK B65878E Series Coil Former
Core Material GradeN49
Effective Magnetic Path Length53.5mm
Ae Effective Cross Section Area122.2mm²
Inductance Factor Al3.3µH
Product RangeB65877A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PQ
For Use With
TDK B65878E Series Coil Former
Effective Magnetic Path Length
53.5mm
Inductance Factor Al
3.3µH
SVHC
No SVHC (25-Jun-2025)
Core Size
PQ26/25
Core Material Grade
N49
Ae Effective Cross Section Area
122.2mm²
Product Range
B65877A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
