Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65843A0000R087Copy
Order Code2355161
Product RangeB65843A Series
Your Part Number
728 In Stock
Need more?
300 Delivery in 3-4 Business Days(SG stock)
428 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.860 (CNY16.7918) |
| 10+ | CNY10.370 (CNY11.7181) |
| 50+ | CNY7.780 (CNY8.7914) |
| 100+ | CNY6.820 (CNY7.7066) |
| 200+ | CNY6.440 (CNY7.2772) |
| 500+ | CNY6.050 (CNY6.8365) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY14.86 (CNY16.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65843A0000R087Copy
Order Code2355161
Product RangeB65843A Series
Technical Datasheet
Core TypeEP
Core SizeEP13
For Use With-
Core Material GradeN87
Effective Magnetic Path Length24.2mm
Ae Effective Cross Section Area19.5mm²
Inductance Factor Al1.6µH
Product RangeB65843A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B65843A series Transformer Core for power applications. It is suitable for use with the transformers featuring high inductance and low overall height.
Applications
Industrial, Power Management
Technical Specifications
Core Type
EP
For Use With
-
Effective Magnetic Path Length
24.2mm
Inductance Factor Al
1.6µH
SVHC
No SVHC (25-Jun-2025)
Core Size
EP13
Core Material Grade
N87
Ae Effective Cross Section Area
19.5mm²
Product Range
B65843A Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
