Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65815E0000R041Copy
Manufacturer Standard Lead Time18 weeks
Order Code2673452
Product RangeB65815 Series
Your Part Number
382 In Stock
Need more?
382 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.700 (CNY58.421) |
| 10+ | CNY34.960 (CNY39.5048) |
| 25+ | CNY29.480 (CNY33.3124) |
| 50+ | CNY28.480 (CNY32.1824) |
| 100+ | CNY27.470 (CNY31.0411) |
| 300+ | CNY26.460 (CNY29.8998) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY51.70 (CNY58.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65815E0000R041Copy
Manufacturer Standard Lead Time18 weeks
Order Code2673452
Product RangeB65815 Series
Technical Datasheet
Core TypeRM
Core SizeRM12
For Use WithSMPS Transformers
Core Material GradeN41
Effective Magnetic Path Length57mm
Ae Effective Cross Section Area146mm²
Inductance Factor Al6µH
Product RangeB65815 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
RM
For Use With
SMPS Transformers
Effective Magnetic Path Length
57mm
Inductance Factor Al
6µH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM12
Core Material Grade
N41
Ae Effective Cross Section Area
146mm²
Product Range
B65815 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
