Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65813P0000R087Copy
Manufacturer Standard Lead Time33 weeks
Order Code4244685
Product RangeB65813 Series
Your Part Number
789 In Stock
Need more?
789 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.770 (CNY43.8101) |
| 5+ | CNY32.640 (CNY36.8832) |
| 10+ | CNY26.490 (CNY29.9337) |
| 25+ | CNY22.360 (CNY25.2668) |
| 50+ | CNY21.620 (CNY24.4306) |
| 200+ | CNY20.870 (CNY23.5831) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY38.77 (CNY43.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65813P0000R087Copy
Manufacturer Standard Lead Time33 weeks
Order Code4244685
Product RangeB65813 Series
Technical Datasheet
Core TypeRM
Core SizeRM 10LP
For Use WithCompact Transformers and Telecommunication
Core Material GradeN87
Effective Magnetic Path Length33.9mm
Ae Effective Cross Section Area99.1mm²
Inductance Factor Al5.2µH
Product RangeB65813 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
RM
For Use With
Compact Transformers and Telecommunication
Effective Magnetic Path Length
33.9mm
Inductance Factor Al
5.2µH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM 10LP
Core Material Grade
N87
Ae Effective Cross Section Area
99.1mm²
Product Range
B65813 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01785
