Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65813N0400A048Copy
Manufacturer Standard Lead Time23 weeks
Order Code4244684
Product RangeB65813 Series
Your Part Number
382 In Stock
Need more?
382 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.200 (CNY55.596) |
| 10+ | CNY33.360 (CNY37.6968) |
| 50+ | CNY31.270 (CNY35.3351) |
| 200+ | CNY29.180 (CNY32.9734) |
| 400+ | CNY27.090 (CNY30.6117) |
| 800+ | CNY24.990 (CNY28.2387) |
Price for:1 Set
Minimum: 1
Multiple: 1
CNY49.20 (CNY55.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65813N0400A048Copy
Manufacturer Standard Lead Time23 weeks
Order Code4244684
Product RangeB65813 Series
Technical Datasheet
Core TypeRM
Core SizeRM10
For Use WithTelecommunication
Core Material GradeN48
Effective Magnetic Path Length42mm
Ae Effective Cross Section Area83mm²
Inductance Factor Al400nH
Product RangeB65813 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
RM
For Use With
Telecommunication
Effective Magnetic Path Length
42mm
Inductance Factor Al
400nH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM10
Core Material Grade
N48
Ae Effective Cross Section Area
83mm²
Product Range
B65813 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01945
