Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65813J0000R097Copy
Manufacturer Standard Lead Time20 weeks
Order Code2355153
Product RangeB65813 Series
Your Part Number
163 In Stock
Need more?
163 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.310 (CNY43.2903) |
| 10+ | CNY26.130 (CNY29.5269) |
| 50+ | CNY19.350 (CNY21.8655) |
| 200+ | CNY19.110 (CNY21.5943) |
| 400+ | CNY18.870 (CNY21.3231) |
| 800+ | CNY18.630 (CNY21.0519) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY38.31 (CNY43.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65813J0000R097Copy
Manufacturer Standard Lead Time20 weeks
Order Code2355153
Product RangeB65813 Series
Technical Datasheet
Core TypeRM
Core SizeRM10
For Use With-
Core Material GradeN97
Effective Magnetic Path Length44mm
Ae Effective Cross Section Area98mm²
Inductance Factor Al4.2µH
Product RangeB65813 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B65813J0000R097 is a RM10-type Transformer Ferrite Core with N97 material grade. It has ungapped construction and core without centre hole for transformer applications. The magnetic properties of NiZn materials can change irreversible in high magnetic fields. Meets IEC 62317-4 standards.
- 4200 +30/-20% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
RM
For Use With
-
Effective Magnetic Path Length
44mm
Inductance Factor Al
4.2µH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM10
Core Material Grade
N97
Ae Effective Cross Section Area
98mm²
Product Range
B65813 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
