Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65813J0000R049Copy
Manufacturer Standard Lead Time53 weeks
Order Code4153982
Product RangeB65813 Series
Your Part Number
1,634 In Stock
Need more?
1,634 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.240 (CNY43.2112) |
| 10+ | CNY26.130 (CNY29.5269) |
| 50+ | CNY19.280 (CNY21.7864) |
| 200+ | CNY19.050 (CNY21.5265) |
| 400+ | CNY18.820 (CNY21.2666) |
| 800+ | CNY18.580 (CNY20.9954) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY38.24 (CNY43.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65813J0000R049Copy
Manufacturer Standard Lead Time53 weeks
Order Code4153982
Product RangeB65813 Series
Technical Datasheet
Core TypeRM
Core SizeRM10
For Use WithTransformers
Core Material GradeN49
Effective Magnetic Path Length44mm
Ae Effective Cross Section Area98mm²
Inductance Factor Al2.9µH
Product RangeB65813 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
RM
For Use With
Transformers
Effective Magnetic Path Length
44mm
Inductance Factor Al
2.9µH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM10
Core Material Grade
N49
Ae Effective Cross Section Area
98mm²
Product Range
B65813 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
