Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65811J0250A087Copy
Manufacturer Standard Lead Time38 weeks
Order Code2673444
Product RangeB65811 Series
Your Part Number
497 In Stock
Need more?
497 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.390 (CNY25.3007) |
| 10+ | CNY15.470 (CNY17.4811) |
| 50+ | CNY11.630 (CNY13.1419) |
Price for:1 Set
Minimum: 1
Multiple: 1
CNY22.39 (CNY25.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65811J0250A087Copy
Manufacturer Standard Lead Time38 weeks
Order Code2673444
Product RangeB65811 Series
Technical Datasheet
Core TypeRM
Core SizeRM8
For Use WithSMPS Transformers
Core Material GradeN87
Effective Magnetic Path Length38mm
Ae Effective Cross Section Area64mm²
Inductance Factor Al250nH
Product RangeB65811 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
RM
For Use With
SMPS Transformers
Effective Magnetic Path Length
38mm
Inductance Factor Al
250nH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM8
Core Material Grade
N87
Ae Effective Cross Section Area
64mm²
Product Range
B65811 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
