Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65811J0100A087Copy
Manufacturer Standard Lead Time31 weeks
Order Code3580899
Product RangeB65811 Series
Your Part Number
496 In Stock
Need more?
496 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.820 (CNY29.1766) |
| 10+ | CNY17.760 (CNY20.0688) |
| 50+ | CNY13.260 (CNY14.9838) |
| 200+ | CNY13.070 (CNY14.7691) |
| 400+ | CNY12.880 (CNY14.5544) |
| 800+ | CNY12.680 (CNY14.3284) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY25.82 (CNY29.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65811J0100A087Copy
Manufacturer Standard Lead Time31 weeks
Order Code3580899
Product RangeB65811 Series
Technical Datasheet
Core TypeRM
Core SizeRM8
Core Material GradeN87
For Use WithTDK B65811 Series Coil Formers
Effective Magnetic Path Length38mm
Ae Effective Cross Section Area64mm²
Inductance Factor Al100nH
Product RangeB65811 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
RM
Core Material Grade
N87
Effective Magnetic Path Length
38mm
Inductance Factor Al
100nH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM8
For Use With
TDK B65811 Series Coil Formers
Ae Effective Cross Section Area
64mm²
Product Range
B65811 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0133
