Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65714K1020T001Copy
Order Code2355119
Product RangeB65714 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.280 (CNY139.3064) |
| 2+ | CNY111.080 (CNY125.5204) |
| 3+ | CNY98.880 (CNY111.7344) |
| 5+ | CNY86.680 (CNY97.9484) |
| 10+ | CNY74.470 (CNY84.1511) |
| 20+ | CNY72.990 (CNY82.4787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.28 (CNY139.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65714K1020T001Copy
Order Code2355119
Product RangeB65714 Series
Technical Datasheet
For Use WithPM87
Product RangeB65714 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B65714 series Transformer Coil Former made of black GFR polyterephthalate. Solderability to IEC 60068-2-20, test Ta, method 1 (aging 3) of 235°C and 2 seconds. Resistance to soldering heat to IEC 60068-2-20, test Tb, method 1B of 350°C and 3.5 seconds. Pins squared in the start-of-winding area. It also available without solder pins.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
For Use With
PM87
SVHC
No SVHC (25-Jun-2025)
Product Range
B65714 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070942
