Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65713A0000R087Copy
Manufacturer Standard Lead Time44 weeks
Order Code2355045
Product RangeB65713 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY352.380 (CNY398.1894) |
| 2+ | CNY337.360 (CNY381.2168) |
| 3+ | CNY322.340 (CNY364.2442) |
| 5+ | CNY307.320 (CNY347.2716) |
| 10+ | CNY292.300 (CNY330.299) |
| 20+ | CNY277.270 (CNY313.3151) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY352.38 (CNY398.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65713A0000R087Copy
Manufacturer Standard Lead Time44 weeks
Order Code2355045
Product RangeB65713 Series
Technical Datasheet
Core TypePM
Core SizePM87/70
Core Material GradeN87
For Use With-
Effective Magnetic Path Length146mm
Ae Effective Cross Section Area910mm²
Inductance Factor Al12µH
Product RangeB65713 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B65713A0000R087 is a PM87-type Transformer Ferrite Core with N87 material grade. It has ungapped construction for power transformers <gt/>1kW (20 kHz) and energy storage chokes. The magnetic properties of NiZn materials can change irreversible in high magnetic fields. Meets IEC 61247 standards.
- 12000 +30/-20% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
PM
Core Material Grade
N87
Effective Magnetic Path Length
146mm
Inductance Factor Al
12µH
SVHC
No SVHC (25-Jun-2025)
Core Size
PM87/70
For Use With
-
Ae Effective Cross Section Area
910mm²
Product Range
B65713 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88836
