Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65701W0000Y038Copy
Manufacturer Standard Lead Time52 weeks
Order Code4153967
Product RangeB65701 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.040 (CNY81.4052) |
| 10+ | CNY48.440 (CNY54.7372) |
| 50+ | CNY46.000 (CNY51.980) |
| 100+ | CNY43.550 (CNY49.2115) |
| 200+ | CNY41.110 (CNY46.4543) |
| 640+ | CNY38.660 (CNY43.6858) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY72.04 (CNY81.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65701W0000Y038Copy
Manufacturer Standard Lead Time52 weeks
Order Code4153967
Product RangeB65701 Series
Technical Datasheet
Core TypePM
Core SizeP30/19
For Use WithTDK B65702 Series Coil Former
Core Material GradeT38
Effective Magnetic Path Length46mm
Ae Effective Cross Section Area145mm²
Inductance Factor Al28µH
Product RangeB65701 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PM
For Use With
TDK B65702 Series Coil Former
Effective Magnetic Path Length
46mm
Inductance Factor Al
28µH
SVHC
No SVHC (25-Jun-2025)
Core Size
P30/19
Core Material Grade
T38
Ae Effective Cross Section Area
145mm²
Product Range
B65701 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
