Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65687A1018T001Copy
Order Code2355118
Product RangeB65687 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.950 (CNY99.3835) |
| 2+ | CNY80.640 (CNY91.1232) |
| 3+ | CNY73.330 (CNY82.8629) |
| 5+ | CNY66.020 (CNY74.6026) |
| 10+ | CNY58.710 (CNY66.3423) |
| 20+ | CNY47.180 (CNY53.3134) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.95 (CNY99.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65687A1018T001Copy
Order Code2355118
Product RangeB65687 Series
Technical Datasheet
For Use WithPM74
Product RangeB65687 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B65687 series Transformer Coil Former made of black GFR polyterephthalate. Solderability to IEC 60068-2-20, test Ta, method 1 (aging 3) of 235°C and 2 seconds. Resistance to soldering heat to IEC 60068-2-20, test Tb, method 1B of 350°C and 3.5 seconds. It also available without solder pins.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
For Use With
PM74
SVHC
No SVHC (25-Jun-2025)
Product Range
B65687 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
