Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65686A0000R027Copy
Manufacturer Standard Lead Time25 weeks
Order Code2355043
Product RangeB65686 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY266.780 (CNY301.4614) |
| 2+ | CNY249.540 (CNY281.9802) |
| 3+ | CNY232.290 (CNY262.4877) |
| 5+ | CNY215.040 (CNY242.9952) |
| 10+ | CNY197.790 (CNY223.5027) |
| 20+ | CNY195.960 (CNY221.4348) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY266.78 (CNY301.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65686A0000R027Copy
Manufacturer Standard Lead Time25 weeks
Order Code2355043
Product RangeB65686 Series
Technical Datasheet
Core TypePM
Core SizePM74/59
For Use With-
Core Material GradeN27
Effective Magnetic Path Length128mm
Ae Effective Cross Section Area790mm²
Inductance Factor Al10µH
Product RangeB65686 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B65686 series Transformer Core particularly suitable for power transformers and energy storage chokes.
Applications
Industrial, Power Management
Technical Specifications
Core Type
PM
For Use With
-
Effective Magnetic Path Length
128mm
Inductance Factor Al
10µH
SVHC
No SVHC (25-Jun-2025)
Core Size
PM74/59
Core Material Grade
N27
Ae Effective Cross Section Area
790mm²
Product Range
B65686 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
