Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65684A0000R087Copy
Manufacturer Standard Lead Time36 weeks
Order Code2673423
Product RangeB65684 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.170 (CNY141.4421) |
| 2+ | CNY115.430 (CNY130.4359) |
| 3+ | CNY105.680 (CNY119.4184) |
| 5+ | CNY95.930 (CNY108.4009) |
| 10+ | CNY86.180 (CNY97.3834) |
| 20+ | CNY77.530 (CNY87.6089) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY125.17 (CNY141.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65684A0000R087Copy
Manufacturer Standard Lead Time36 weeks
Order Code2673423
Product RangeB65684 Series
Technical Datasheet
Core TypePM
Core SizePM62/49
Core Material GradeN87
For Use WithPower Transformers and Energy Storage Chokes
Effective Magnetic Path Length109mm
Ae Effective Cross Section Area570mm²
Inductance Factor Al9.2µH
Product RangeB65684 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B65684AR87 is a PM 62/49 ungapped Transformer Core, particularly suitable for use with the power transformers and energy storage chokes.
Applications
Industrial
Technical Specifications
Core Type
PM
Core Material Grade
N87
Effective Magnetic Path Length
109mm
Inductance Factor Al
9.2µH
SVHC
No SVHC (25-Jun-2025)
Core Size
PM62/49
For Use With
Power Transformers and Energy Storage Chokes
Ae Effective Cross Section Area
570mm²
Product Range
B65684 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.021489
