Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65679E0002X022Copy
Manufacturer Standard Lead Time14 weeks
Order Code
EACH 3770725
EACH 3770725RL
Product RangeB65679 Series
Your Part Number
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.820 (CNY21.2666) |
| 50+ | CNY9.760 (CNY11.0288) |
| 100+ | CNY8.520 (CNY9.6276) |
| 250+ | CNY8.490 (CNY9.5937) |
| 500+ | CNY8.460 (CNY9.5598) |
| 1000+ | CNY8.430 (CNY9.5259) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.82 (CNY21.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65679E0002X022Copy
Manufacturer Standard Lead Time14 weeks
Order Code
EACH 3770725
EACH 3770725RL
Product RangeB65679 Series
Technical Datasheet
For Use WithEPCOS RM10 Type B65813 Series Ferrite Cores
Product RangeB65679 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Adjusting screw
- Tube core 4.98 x 6.3mm(dia x length)
- N22 material
Technical Specifications
For Use With
EPCOS RM10 Type B65813 Series Ferrite Cores
SVHC
No SVHC (25-Jun-2025)
Product Range
B65679 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000624
