Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65671W0000R030Copy
Manufacturer Standard Lead Time22 weeks
Order Code4153964
Product RangeB65671 Series
Your Part Number
466 In Stock
Need more?
466 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.560 (CNY48.0928) |
| 10+ | CNY28.880 (CNY32.6344) |
| 50+ | CNY27.710 (CNY31.3123) |
| 200+ | CNY26.530 (CNY29.9789) |
| 400+ | CNY25.350 (CNY28.6455) |
| 800+ | CNY24.170 (CNY27.3121) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY42.56 (CNY48.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65671W0000R030Copy
Manufacturer Standard Lead Time22 weeks
Order Code4153964
Product RangeB65671 Series
Technical Datasheet
Core TypePM
Core SizeP26/16
Core Material GradeN30
For Use WithTDK B65672 Series Coil Former
Effective Magnetic Path Length40mm
Ae Effective Cross Section Area108mm²
Inductance Factor Al9.7µH
Product RangeB65671 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PM
Core Material Grade
N30
Effective Magnetic Path Length
40mm
Inductance Factor Al
9.7µH
SVHC
No SVHC (25-Jun-2025)
Core Size
P26/16
For Use With
TDK B65672 Series Coil Former
Ae Effective Cross Section Area
108mm²
Product Range
B65671 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
