Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65671T0100A033Copy
Manufacturer Standard Lead Time26 weeks
Order Code4167322
Product RangeB65671 Series
Your Part Number
506 In Stock
Need more?
506 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.610 (CNY93.3493) |
| 5+ | CNY68.990 (CNY77.9587) |
| 10+ | CNY55.360 (CNY62.5568) |
| 25+ | CNY46.310 (CNY52.3303) |
| 50+ | CNY40.740 (CNY46.0362) |
| 200+ | CNY40.480 (CNY45.7424) |
Price for:1 Set
Minimum: 1
Multiple: 1
CNY82.61 (CNY93.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65671T0100A033Copy
Manufacturer Standard Lead Time26 weeks
Order Code4167322
Product RangeB65671 Series
Technical Datasheet
Core TypeP
Core SizeP26/16
For Use WithInductors / Transformers
Core Material GradeM33
Effective Magnetic Path Length37.2mm
Ae Effective Cross Section Area93mm²
Inductance Factor Al100nH
Product RangeB65671 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
P
For Use With
Inductors / Transformers
Effective Magnetic Path Length
37.2mm
Inductance Factor Al
100nH
SVHC
No SVHC (25-Jun-2025)
Core Size
P26/16
Core Material Grade
M33
Ae Effective Cross Section Area
93mm²
Product Range
B65671 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
