Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65661W0000R030Copy
Manufacturer Standard Lead Time27 weeks
Order Code4153962
Product RangeB65661 Series
Your Part Number
185 In Stock
Need more?
185 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.500 (CNY38.985) |
| 50+ | CNY17.450 (CNY19.7185) |
| 100+ | CNY17.210 (CNY19.4473) |
| 250+ | CNY16.960 (CNY19.1648) |
| 500+ | CNY16.710 (CNY18.8823) |
| 1200+ | CNY16.460 (CNY18.5998) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY34.50 (CNY38.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65661W0000R030Copy
Manufacturer Standard Lead Time27 weeks
Order Code4153962
Product RangeB65661 Series
Technical Datasheet
Core TypePM
Core SizeP22/13
For Use WithTDK B65662 Series Coil Former
Core Material GradeN30
Effective Magnetic Path Length33.2mm
Ae Effective Cross Section Area72.6mm²
Inductance Factor Al8.3µH
Product RangeB65661 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PM
For Use With
TDK B65662 Series Coil Former
Effective Magnetic Path Length
33.2mm
Inductance Factor Al
8.3µH
SVHC
No SVHC (25-Jun-2025)
Core Size
P22/13
Core Material Grade
N30
Ae Effective Cross Section Area
72.6mm²
Product Range
B65661 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
