Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65655B0009X000Copy
Manufacturer Standard Lead Time37 weeks
Order Code2355056
Product RangeB65655 Series
Your Part Number
880 In Stock
Need more?
880 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.360 (CNY46.7368) |
| 50+ | CNY37.320 (CNY42.1716) |
| 100+ | CNY33.280 (CNY37.6064) |
| 250+ | CNY29.230 (CNY33.0299) |
| 500+ | CNY25.190 (CNY28.4647) |
| 1500+ | CNY21.140 (CNY23.8882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.36 (CNY46.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65655B0009X000Copy
Manufacturer Standard Lead Time37 weeks
Order Code2355056
Product RangeB65655 Series
Technical Datasheet
For Use With-
Product RangeB65655 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B65655 series Complete Mounting Assembly made of grey GFR polyterephthalate. Solderability to IEC 60068-2-20, test Ta, method 1 (aging 3) of 235°C and 2 seconds. Resistance to soldering heat to IEC 60068-2-20, test Tb, method 1B of 350°C and 3.5 seconds. The set comprises a terminal carrier and a yoke.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
For Use With
-
SVHC
No SVHC (25-Jun-2025)
Product Range
B65655 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004838
