Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65651W0000R087Copy
Manufacturer Standard Lead Time31 weeks
Order Code4016064
Product RangeB65651 Series
Your Part Number
1,703 In Stock
Need more?
1,703 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.310 (CNY39.9003) |
| 50+ | CNY32.000 (CNY36.160) |
| 100+ | CNY28.690 (CNY32.4197) |
| 250+ | CNY25.390 (CNY28.6907) |
| 500+ | CNY22.080 (CNY24.9504) |
| 1500+ | CNY18.780 (CNY21.2214) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY35.31 (CNY39.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65651W0000R087Copy
Manufacturer Standard Lead Time31 weeks
Order Code4016064
Product RangeB65651 Series
Technical Datasheet
Core TypePM
Core SizeP18/11
For Use WithTDK B65651 Series Coil Formers
Core Material GradeN87
Effective Magnetic Path Length26.6mm
Ae Effective Cross Section Area46.7mm²
Inductance Factor Al3.6µH
Product RangeB65651 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PM
For Use With
TDK B65651 Series Coil Formers
Effective Magnetic Path Length
26.6mm
Inductance Factor Al
3.6µH
SVHC
No SVHC (25-Jun-2025)
Core Size
P18/11
Core Material Grade
N87
Ae Effective Cross Section Area
46.7mm²
Product Range
B65651 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191
