Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65651D0160A048Copy
Order Code4153957
Product RangeB65651 Series
Your Part Number
1,445 In Stock
Need more?
1,445 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.220 (CNY44.3186) |
| 50+ | CNY19.730 (CNY22.2949) |
| 100+ | CNY19.480 (CNY22.0124) |
| 250+ | CNY19.230 (CNY21.7299) |
| 500+ | CNY18.980 (CNY21.4474) |
| 1500+ | CNY18.730 (CNY21.1649) |
Price for:1 Set
Minimum: 1
Multiple: 1
CNY39.22 (CNY44.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65651D0160A048Copy
Order Code4153957
Product RangeB65651 Series
Technical Datasheet
Core TypePM
Core SizeP18/11
For Use WithTDK B65652 Series Coil Former
Core Material GradeN48
Effective Magnetic Path Length25.9mm
Ae Effective Cross Section Area43mm²
Inductance Factor Al160nH
Product RangeB65651 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PM
For Use With
TDK B65652 Series Coil Former
Effective Magnetic Path Length
25.9mm
Inductance Factor Al
160nH
SVHC
No SVHC (25-Jun-2025)
Core Size
P18/11
Core Material Grade
N48
Ae Effective Cross Section Area
43mm²
Product Range
B65651 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
