Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65651D0000R048Copy
Manufacturer Standard Lead Time44 weeks
Order Code2355055
Product RangeB65651 Series
Your Part Number
125 In Stock
1,000 more incoming. You can reserve stock now
125 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.630 (CNY44.7819) |
| 10+ | CNY27.070 (CNY30.5891) |
| 50+ | CNY21.020 (CNY23.7526) |
| 100+ | CNY19.370 (CNY21.8881) |
| 200+ | CNY18.880 (CNY21.3344) |
| 500+ | CNY18.380 (CNY20.7694) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY39.63 (CNY44.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65651D0000R048Copy
Manufacturer Standard Lead Time44 weeks
Order Code2355055
Product RangeB65651 Series
Technical Datasheet
Core TypeP
Core SizeP18/11
For Use With-
Core Material GradeN48
Effective Magnetic Path Length25.9mm
Ae Effective Cross Section Area43mm²
Inductance Factor Al2.8µH
Product RangeB65651 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B65651 series Transformer Core with and without centre hole.
Applications
Industrial
Technical Specifications
Core Type
P
For Use With
-
Effective Magnetic Path Length
25.9mm
Inductance Factor Al
2.8µH
SVHC
No SVHC (25-Jun-2025)
Core Size
P18/11
Core Material Grade
N48
Ae Effective Cross Section Area
43mm²
Product Range
B65651 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
