Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65611W0000R030Copy
Order Code4016062
Product RangeB65611 Series
Your Part Number
4,250 In Stock
Need more?
4,250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.030 (CNY73.4839) |
| 5+ | CNY54.410 (CNY61.4833) |
| 10+ | CNY43.790 (CNY49.4827) |
| 25+ | CNY41.510 (CNY46.9063) |
| 50+ | CNY39.220 (CNY44.3186) |
| 200+ | CNY36.930 (CNY41.7309) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY65.03 (CNY73.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65611W0000R030Copy
Order Code4016062
Product RangeB65611 Series
Technical Datasheet
Core TypePM
Core SizeP36/22
For Use WithTDK B65611 Series Coil Formers
Core Material GradeN30
Effective Magnetic Path Length53.5mm
Ae Effective Cross Section Area213mm²
Inductance Factor Al15.2µH
Product RangeB65611 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PM
For Use With
TDK B65611 Series Coil Formers
Effective Magnetic Path Length
53.5mm
Inductance Factor Al
15.2µH
SVHC
No SVHC (25-Jun-2025)
Core Size
P36/22
Core Material Grade
N30
Ae Effective Cross Section Area
213mm²
Product Range
B65611 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03315
