Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65611D0000R048Copy
Order Code2355054
Product RangeB65611 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.290 (CNY78.2977) |
| 5+ | CNY58.560 (CNY66.1728) |
| 10+ | CNY47.820 (CNY54.0366) |
| 25+ | CNY46.170 (CNY52.1721) |
| 50+ | CNY44.510 (CNY50.2963) |
| 200+ | CNY42.850 (CNY48.4205) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY69.29 (CNY78.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65611D0000R048Copy
Order Code2355054
Product RangeB65611 Series
Technical Datasheet
Core TypeP
Core SizeP36/22
Core Material GradeN48
For Use With-
Effective Magnetic Path Length52mm
Ae Effective Cross Section Area202mm²
Inductance Factor Al7.6µH
Product RangeB65611 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B65611 series Transformer Core.
Applications
Industrial
Technical Specifications
Core Type
P
Core Material Grade
N48
Effective Magnetic Path Length
52mm
Inductance Factor Al
7.6µH
SVHC
No SVHC (25-Jun-2025)
Core Size
P36/22
For Use With
-
Ae Effective Cross Section Area
202mm²
Product Range
B65611 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
