Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65541W0000R030Copy
Manufacturer Standard Lead Time30 weeks
Order Code4153954
Product RangeB65541 Series
Your Part Number
791 In Stock
Need more?
791 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.010 (CNY26.0013) |
| 50+ | CNY11.890 (CNY13.4357) |
| 100+ | CNY10.370 (CNY11.7181) |
| 250+ | CNY10.330 (CNY11.6729) |
| 500+ | CNY10.290 (CNY11.6277) |
| 1500+ | CNY10.240 (CNY11.5712) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY23.01 (CNY26.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65541W0000R030Copy
Manufacturer Standard Lead Time30 weeks
Order Code4153954
Product RangeB65541 Series
Technical Datasheet
Core TypePM
Core SizeP14/8
Core Material GradeN30
For Use WithTDK B65542 Series Coil Former
Effective Magnetic Path Length21mm
Ae Effective Cross Section Area28.7mm²
Inductance Factor Al4.6µH
Product RangeB65541 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PM
Core Material Grade
N30
Effective Magnetic Path Length
21mm
Inductance Factor Al
4.6µH
SVHC
No SVHC (25-Jun-2025)
Core Size
P14/8
For Use With
TDK B65542 Series Coil Former
Ae Effective Cross Section Area
28.7mm²
Product Range
B65541 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00421
