Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65527B1008T001Copy
Manufacturer Standard Lead Time46 weeks
Order Code1422739
Product RangeB65527 Series
Also Known AsB65527B1008T1
Your Part Number
451 In Stock
Need more?
451 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.280 (CNY13.8764) |
| 50+ | CNY6.490 (CNY7.3337) |
| 100+ | CNY5.710 (CNY6.4523) |
| 250+ | CNY5.650 (CNY6.3845) |
| 500+ | CNY5.640 (CNY6.3732) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.28 (CNY13.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65527B1008T001Copy
Manufacturer Standard Lead Time46 weeks
Order Code1422739
Product RangeB65527 Series
Also Known AsB65527B1008T1
Technical Datasheet
For Use WithER9.5
Product RangeB65527 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B65527B1008T1 is a 8-pin SMD Transformer Coil Former with gull-wing terminals made of GFR liquid crystal polymer. It can be used with ER9.5 series.
- UL94V-0 Insulation class to IEC 60085
- 155°C Operating temperature
Applications
Power Management
Technical Specifications
For Use With
ER9.5
SVHC
No SVHC (25-Jun-2025)
Product Range
B65527 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
