Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65525J0160A087Copy
Manufacturer Standard Lead Time29 weeks
Order Code3807706
Product RangeB65525 Series
Your Part Number
5,500 In Stock
Need more?
5,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.780 (CNY8.7914) |
| 100+ | CNY5.190 (CNY5.8647) |
| 500+ | CNY5.010 (CNY5.6613) |
| 2500+ | CNY4.820 (CNY5.4466) |
| 5000+ | CNY4.630 (CNY5.2319) |
| 10000+ | CNY4.440 (CNY5.0172) |
Price for:1 Set
Minimum: 10
Multiple: 10
CNY77.80 (CNY87.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65525J0160A087Copy
Manufacturer Standard Lead Time29 weeks
Order Code3807706
Product RangeB65525 Series
Technical Datasheet
Core TypeER
Core SizeER11/5
For Use With-
Core Material GradeN87
Effective Magnetic Path Length14.1mm
Ae Effective Cross Section Area12.4mm²
Inductance Factor Al160nH
Product RangeB65525 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
ER
For Use With
-
Effective Magnetic Path Length
14.1mm
Inductance Factor Al
160nH
SVHC
No SVHC (25-Jun-2025)
Core Size
ER11/5
Core Material Grade
N87
Ae Effective Cross Section Area
12.4mm²
Product Range
B65525 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
