Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65525J0000R049Copy
Manufacturer Standard Lead Time22 weeks
Order Code4153948
Product RangeB65525 Series
Your Part Number
5,748 In Stock
Need more?
5,748 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.300 (CNY12.769) |
| 100+ | CNY10.550 (CNY11.9215) |
| 500+ | CNY9.800 (CNY11.074) |
| 2500+ | CNY9.040 (CNY10.2152) |
| 4000+ | CNY8.290 (CNY9.3677) |
| 8000+ | CNY7.530 (CNY8.5089) |
Price for:1 Pair
Minimum: 10
Multiple: 10
CNY113.00 (CNY127.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65525J0000R049Copy
Manufacturer Standard Lead Time22 weeks
Order Code4153948
Product RangeB65525 Series
Technical Datasheet
Core TypeER
Core SizeER11/5
For Use WithHigh Inductance Transformers
Core Material GradeN49
Effective Magnetic Path Length14.1mm
Ae Effective Cross Section Area12.4mm²
Inductance Factor Al800nH
Product RangeB65525 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
ER
For Use With
High Inductance Transformers
Effective Magnetic Path Length
14.1mm
Inductance Factor Al
800nH
SVHC
No SVHC (25-Jun-2025)
Core Size
ER11/5
Core Material Grade
N49
Ae Effective Cross Section Area
12.4mm²
Product Range
B65525 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00122
