Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290P0751X038Copy
Order Code3770707
Product RangeB64290P0751 Series
Your Part Number
6,995 In Stock
Need more?
6,995 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.350 (CNY6.0455) |
| 100+ | CNY3.610 (CNY4.0793) |
| 500+ | CNY3.490 (CNY3.9437) |
| 2500+ | CNY3.360 (CNY3.7968) |
| 4000+ | CNY3.230 (CNY3.6499) |
| 8000+ | CNY3.100 (CNY3.503) |
Price for:Each
Minimum: 10
Multiple: 10
CNY53.50 (CNY60.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290P0751X038Copy
Order Code3770707
Product RangeB64290P0751 Series
Technical Datasheet
Outer Diameter8.23mm
Product Length4mm
Inner Diameter4mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290P0751 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
8.23mm
Inner Diameter
4mm
Frequency Max
-
Product Range
B64290P0751 Series
Product Length
4mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
