Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290P0037X087Copy
Order Code3407551
Product RangeB64290P0037 Series
Your Part Number
11,828 In Stock
Need more?
11,828 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.060 (CNY3.4578) |
| 100+ | CNY2.090 (CNY2.3617) |
| 500+ | CNY1.980 (CNY2.2374) |
| 2500+ | CNY1.870 (CNY2.1131) |
| 6000+ | CNY1.750 (CNY1.9775) |
| 12000+ | CNY1.640 (CNY1.8532) |
Price for:Each
Minimum: 10
Multiple: 10
CNY30.60 (CNY34.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290P0037X087Copy
Order Code3407551
Product RangeB64290P0037 Series
Technical Datasheet
Outer Diameter6.5mm
Product Length2.5mm
Inner Diameter3.8mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290P0037 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
6.5mm
Inner Diameter
3.8mm
Frequency Max
-
Product Range
B64290P0037 Series
Product Length
2.5mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
