Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290P0037X038Copy
Manufacturer Standard Lead Time44 weeks
Order Code2673411
Product RangeB64290P0037 Series
Your Part Number
9,158 In Stock
Need more?
9,158 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.070 (CNY4.5991) |
| 100+ | CNY2.760 (CNY3.1188) |
| 500+ | CNY2.600 (CNY2.938) |
| 2500+ | CNY2.440 (CNY2.7572) |
| 6000+ | CNY2.280 (CNY2.5764) |
| 12000+ | CNY2.150 (CNY2.4295) |
Price for:Each
Minimum: 10
Multiple: 10
CNY40.70 (CNY45.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290P0037X038Copy
Manufacturer Standard Lead Time44 weeks
Order Code2673411
Product RangeB64290P0037 Series
Technical Datasheet
Outer Diameter6.3mm
Product Length2.5mm
Inner Diameter3.8mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290P0037 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B64290P37X38 is a N38 Toroid Transformer Core for use with the B64290.
- Parylene coating
Applications
Power Management
Technical Specifications
Outer Diameter
6.3mm
Inner Diameter
3.8mm
Frequency Max
-
Product Range
B64290P0037 Series
Product Length
2.5mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000244
