Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290P0036X038Copy
Manufacturer Standard Lead Time25 weeks
Order Code4167319
Product RangeB64290P0036 Series
Your Part Number
44,340 In Stock
Need more?
44,340 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.220 (CNY2.5086) |
| 500+ | CNY1.140 (CNY1.2882) |
| 2500+ | CNY1.110 (CNY1.2543) |
| 10000+ | CNY1.080 (CNY1.2204) |
| 24000+ | CNY1.050 (CNY1.1865) |
| 48000+ | CNY1.010 (CNY1.1413) |
Price for:Each
Minimum: 10
Multiple: 10
CNY22.20 (CNY25.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290P0036X038Copy
Manufacturer Standard Lead Time25 weeks
Order Code4167319
Product RangeB64290P0036 Series
Technical Datasheet
Core TypeToroid
Core Size4mm x 2.4mm x 1.6mm
For Use WithInductors / Transformers
Core Material GradeT38
Effective Magnetic Path Length9.63mm
Ae Effective Cross Section Area1.25mm²
Inductance Factor Al1.63µH
Product RangeB64290P0036 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
For Use With
Inductors / Transformers
Effective Magnetic Path Length
9.63mm
Inductance Factor Al
1.63µH
SVHC
No SVHC (25-Jun-2025)
Core Size
4mm x 2.4mm x 1.6mm
Core Material Grade
T38
Ae Effective Cross Section Area
1.25mm²
Product Range
B64290P0036 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056
