Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290L0699X087Copy
Manufacturer Standard Lead Time36 weeks
Order Code2355022
Product RangeB64290L0699 Series
Your Part Number
79 In Stock
60 more incoming. You can reserve stock now
79 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.010 (CNY174.0313) |
| 3+ | CNY136.480 (CNY154.2224) |
| 5+ | CNY118.950 (CNY134.4135) |
| 10+ | CNY101.410 (CNY114.5933) |
| 20+ | CNY90.970 (CNY102.7961) |
| 50+ | CNY80.520 (CNY90.9876) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.01 (CNY174.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0699X087Copy
Manufacturer Standard Lead Time36 weeks
Order Code2355022
Product RangeB64290L0699 Series
Technical Datasheet
Outer Diameter65.3mm
Product Length25mm
Inner Diameter38mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0699 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B64290L0699X087 is a Toroid Transformer Ferrite Core with N87 material grade and epoxy coating. The magnetic properties of NiZn materials can change irreversible in high magnetic fields.
- 5000 ±25% Inductance factor
Applications
Industrial
Technical Specifications
Outer Diameter
65.3mm
Inner Diameter
38mm
Frequency Max
-
Product Range
B64290L0699 Series
Product Length
25mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245885
